Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-154MRB
Order Code2526850
Product RangeLPS8045B Series
Technical Datasheet
884 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
10+ | €2.320 |
25+ | €2.120 |
50+ | €1.950 |
100+ | €1.750 |
250+ | €1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-154MRB
Order Code2526850
Product RangeLPS8045B Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeLPS8045B Series
Inductor Case / Package-
DC Resistance Max0.442ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
LPS8045B Series
DC Resistance Max
0.442ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
880mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011