Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-333MRC
Order Code2526853
Product RangeLPS8045B Series
Also Known AsLPS8045B-333MRB
Technical Datasheet
73 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.440 |
| 10+ | €2.350 |
| 25+ | €2.140 |
| 50+ | €2.030 |
| 100+ | €1.920 |
| 250+ | €1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-333MRC
Order Code2526853
Product RangeLPS8045B Series
Also Known AsLPS8045B-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeLPS8045B Series
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
DC Resistance Max
0.145ohm
Product Length
8mm
Product Height
4.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.8A
Product Range
LPS8045B Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability