Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3314-155MRC
Order Code2476211
Product RangeLPZ Series
Also Known AsLPZ3314-155MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
50+ | €1.480 |
100+ | €1.260 |
250+ | €1.090 |
500+ | €0.953 |
1000+ | €0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3314-155MRC
Order Code2476211
Product RangeLPZ Series
Also Known AsLPZ3314-155MRB
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)80mA
Inductor ConstructionShielded
Saturation Current (Isat)80mA
Product RangeLPZ Series
Inductor Case / Package-
DC Resistance Max44ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
44ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
80mA
Saturation Current (Isat)
80mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability