Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-102MLC
Order Code2287938
Product RangeME3220 Series
Also Known AsME3220-102MLB
Technical Datasheet
1.240 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.030 |
50+ | €0.886 |
250+ | €0.742 |
500+ | €0.567 |
1000+ | €0.529 |
2000+ | €0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3220-102MLC
Order Code2287938
Product RangeME3220 Series
Also Known AsME3220-102MLB
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Power Inductor Case3.2mm x 2.8mm x 2mm
Product RangeME3220 Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.8mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
Product Range
ME3220 Series
DC Resistance Max
0.058ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Alternatives for ME3220-102MLC
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability