Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1550-252MLC
Order Code2287966
Product RangeMLC15xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
5+ | €2.870 |
10+ | €2.340 |
25+ | €2.100 |
50+ | €1.860 |
150+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1550-252MLC
Order Code2287966
Product RangeMLC15xx Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)15.8A
Inductor ConstructionShielded
Saturation Current (Isat)17.7A
Product RangeMLC15xx Series
Power Inductor Case13.8mm x 13.2mm x 5.2mm
Inductor Case / Package-
DC Resistance Max2.5ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13.2mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
MLC15xx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.8A
Saturation Current (Isat)
17.7A
Power Inductor Case
13.8mm x 13.2mm x 5.2mm
DC Resistance Max
2.5ohm
Product Length
13.8mm
Product Height
5.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00472
Product traceability