Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-224KED
Order Code2780248
Product RangeMSD1514 Series
Also Known AsMSD1514-224KEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-224KED
Order Code2780248
Product RangeMSD1514 Series
Also Known AsMSD1514-224KEB
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel220µH
RMS Current, Parallel1.1A
Saturation Current, Parallel2.85A
DC Resistance Max, Parallel0.287ohm
Leakage Inductance700nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
1.1A
DC Resistance Max, Parallel
0.287ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Inductance, Parallel
220µH
Saturation Current, Parallel
2.85A
Leakage Inductance
700nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0118
Product traceability