Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-224KLD
Order Code2288410
Product RangeMSS1260 Series
Technical Datasheet
602 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.280 |
| 10+ | €2.990 |
| 50+ | €2.690 |
| 100+ | €2.630 |
| 200+ | €2.110 |
| 500+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260-224KLD
Order Code2288410
Product RangeMSS1260 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.42A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Product RangeMSS1260 Series
Power Inductor Case12.3mm x 12.3mm x 6mm
Inductor Case / Package-
DC Resistance Max0.335ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MSS1260 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS1260 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.42A
Saturation Current (Isat)
1.28A
Power Inductor Case
12.3mm x 12.3mm x 6mm
DC Resistance Max
0.335ohm
Product Length
12.3mm
Product Height
6mm
Technical Docs (2)
Alternatives for MSS1260-224KLD
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability