Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-183MED
Order Code3639672
Product RangeMSS1278H Series
Technical Datasheet
241 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €1.880 |
50+ | €1.730 |
100+ | €1.260 |
200+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278H-183MED
Order Code3639672
Product RangeMSS1278H Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMSS1278H Series
Inductor Case / Package-
Power Inductor Case12mm x 12mm x 7.8mm
DC Resistance Max0.0265ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
MSS1278H Series
Power Inductor Case
12mm x 12mm x 7.8mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7A
Inductor Case / Package
-
DC Resistance Max
0.0265ohm
Product Length
12mm
Product Height
7.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability