Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-273MLC
Order Code2288612
Product RangeMSS5131 Series
Technical Datasheet
467 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.570 |
| 10+ | €1.660 |
| 50+ | €1.360 |
| 100+ | €1.030 |
| 200+ | €1.020 |
| 600+ | €0.928 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-273MLC
Order Code2288612
Product RangeMSS5131 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Power Inductor Case5.1mm x 5.1mm x 3.1mm
Product RangeMSS5131 Series
Inductor Case / Package-
DC Resistance Max0.161ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Power Inductor Case
5.1mm x 5.1mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
480mA
Product Range
MSS5131 Series
DC Resistance Max
0.161ohm
Product Length
5.1mm
Product Height
3.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability