Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-153MLC
Order Code2288654
Product RangeMSS6132 Series
Technical Datasheet
574 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.650 |
| 10+ | €2.230 |
| 50+ | €2.120 |
| 100+ | €2.000 |
| 200+ | €1.890 |
| 500+ | €0.901 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-153MLC
Order Code2288654
Product RangeMSS6132 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangeMSS6132 Series
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.106ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.16A
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
DC Resistance Max
0.106ohm
Product Length
6.1mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MSS6132-153MLC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability