Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-183MLC
Order Code2288656
Product RangeMSS6132 Series
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
10+ | €2.240 |
50+ | €2.180 |
100+ | €2.130 |
200+ | €2.070 |
500+ | €0.968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-183MLC
Order Code2288656
Product RangeMSS6132 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Product RangeMSS6132 Series
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.05A
Saturation Current (Isat)
1.04A
Product Range
MSS6132 Series
DC Resistance Max
0.118ohm
Product Length
6.1mm
Product Height
3.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability