Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-472MLC
Order Code2288648
Product RangeMSS6132 Series
Technical Datasheet
325 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.810 |
| 10+ | €2.230 |
| 50+ | €2.020 |
| 100+ | €1.800 |
| 200+ | €1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-472MLC
Order Code2288648
Product RangeMSS6132 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.18A
Product RangeMSS6132 Series
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2.18A
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
DC Resistance Max
0.043ohm
Product Length
6.1mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MSS6132-472MLC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability