Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-732MLC
Order Code2526880
Product RangeMSS7331 Series
Also Known AsMSS7331-732MLB
Technical Datasheet
218 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.430 |
50+ | €1.180 |
100+ | €0.903 |
200+ | €0.876 |
350+ | €0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-732MLC
Order Code2526880
Product RangeMSS7331 Series
Also Known AsMSS7331-732MLB
Technical Datasheet
Inductance7.3µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMSS7331 Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
7.3µH
Inductor Construction
Shielded
Product Range
MSS7331 Series
DC Resistance Max
0.045ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051