Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-561MEW
Order Code2288733
Product RangePFL1609 Series
Also Known AsPFL1609-561MEU
Technical Datasheet
326 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.090 |
| 50+ | €0.840 |
| 250+ | €0.742 |
| 500+ | €0.611 |
| 1000+ | €0.599 |
| 2000+ | €0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-561MEW
Order Code2288733
Product RangePFL1609 Series
Also Known AsPFL1609-561MEU
Technical Datasheet
Inductance560nH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)710mA
Power Inductor Case0603 [1507 Metric]
Product RangePFL1609 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
0603 [1507 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
710mA
Product Range
PFL1609 Series
DC Resistance Max
0.13ohm
Product Length
1.8mm
Product Height
0.95mm
Technical Docs (1)
Alternatives for PFL1609-561MEW
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008