Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-333MEC
Order Code2288773
Product RangePFL3215 Series
Also Known AsPFL3215-333MEB
Technical Datasheet
1.583 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.150 |
| 50+ | €0.831 |
| 250+ | €0.650 |
| 500+ | €0.548 |
| 1000+ | €0.537 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-333MEC
Order Code2288773
Product RangePFL3215 Series
Also Known AsPFL3215-333MEB
Technical Datasheet
Inductance33µH
RMS Current (Irms)360mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangePFL3215 Series
Power Inductor Case1206 [3215 Metric]
Inductor Case / Package-
DC Resistance Max1.92ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PFL3215-333MEB is a Shielded Power Inductor with composite core, matte tin-plated terminations, low profile 1206 size. Provides the current handling of much larger inductors up to 2700mA. Resistance to soldering heat maximum three 40 second reflows at +260°C, parts cooled to room temperature between cycles.
- Halogen-free
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PFL3215 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
360mA
Saturation Current (Isat)
290mA
Power Inductor Case
1206 [3215 Metric]
DC Resistance Max
1.92ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028