Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-681MEC
Order Code2288765
Product RangePFL3215 Series
Also Known AsPFL3215-681MEB
Technical Datasheet
148 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.190 |
50+ | €0.912 |
250+ | €0.656 |
500+ | €0.644 |
1000+ | €0.596 |
2000+ | €0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL3215-681MEC
Order Code2288765
Product RangePFL3215 Series
Also Known AsPFL3215-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangePFL3215 Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.29mm
Product Height1.5mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PFL3215 Series
DC Resistance Max
0.033ohm
Product Length
3.2mm
Product Height
1.5mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PFL3215-681MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028