Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-104KE
Order Code2457842
Product RangeRFC0807 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 5+ | €0.969 |
| 10+ | €0.854 |
| 25+ | €0.744 |
| 50+ | €0.663 |
| 150+ | €0.581 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-104KE
Order Code2457842
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.25A
Saturation Current (Isat)1.98A
DC Resistance Max0.355ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RFC0807 series Power Inductor with ferrite core and tin-silver over tin over copper over steel termination.
- High-current
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.98A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.25A
DC Resistance Max
0.355ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RFC0807B-104KE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability