Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-183MLB
Order Code2526954
Product RangeSD43 Series
Technical Datasheet
457 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.070 |
50+ | €0.961 |
100+ | €0.707 |
200+ | €0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-183MLB
Order Code2526954
Product RangeSD43 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.25A
Power Inductor Case4.7mm x 4.2mm x 3.45mm
Product RangeSD43 Series
Inductor Case / Package-
DC Resistance Max0.338ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.25A
Product Range
SD43 Series
DC Resistance Max
0.338ohm
Product Length
4.7mm
Product Height
3.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002