Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530D-640MLC
Order Code2288956
Product RangeSLC7530 Series
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €1.730 |
50+ | €1.340 |
100+ | €1.080 |
200+ | €0.995 |
500+ | €0.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530D-640MLC
Order Code2288956
Product RangeSLC7530 Series
Technical Datasheet
Product RangeSLC7530 Series
Inductance, Parallel64nH
RMS Current, Parallel38A
Saturation Current, Parallel32A
DC Resistance Max, Parallel0.209ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.5mm
Product Width6.7mm
Product Height3mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SLC7530 Series
RMS Current, Parallel
38A
DC Resistance Max, Parallel
0.209ohm
Turns Ratio
1:1
Product Width
6.7mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
64nH
Saturation Current, Parallel
32A
Leakage Inductance
-
Product Length
7.5mm
Product Height
3mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
Product traceability