Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-522MLD
Order Code2288976
Product RangeSPT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT30L-522MLD
Order Code2288976
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance5.2µH
RMS Current (Irms)4.2A
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length11.18mm
Product Width11.05mm
Product Height9.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
4.2A
Inductance Tolerance
± 20%
Product Width
11.05mm
SVHC
No SVHC (17-Jan-2022)
Inductance
5.2µH
DC Resistance Max
0.024ohm
Product Length
11.18mm
Product Height
9.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117