Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSPT50L-263MLD
Order Code2288996
Product RangeSPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.690 |
10+ | €4.370 |
25+ | €3.990 |
50+ | €3.580 |
100+ | €3.310 |
250+ | €3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSPT50L-263MLD
Order Code2288996
Product RangeSPT Series
Technical Datasheet
Product RangeSPT Series
Inductance26µH
RMS Current (Irms)3.4A
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPT Series
RMS Current (Irms)
3.4A
Inductance Tolerance
± 20%
Product Width
17.02mm
SVHC
No SVHC (21-Jan-2025)
Inductance
26µH
DC Resistance Max
0.032ohm
Product Length
17.78mm
Product Height
10.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00537
Product traceability