Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-152MEC
Order Code2289053
Product RangeXAL40xx Series
Technical Datasheet
3.621 In Stock
2.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.980 |
| 50+ | €2.690 |
| 100+ | €2.400 |
| 250+ | €1.730 |
| 500+ | €1.120 |
| 1000+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL4020-152MEC
Order Code2289053
Product RangeXAL40xx Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeXAL40xx Series
Power Inductor Case4mm x 4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0236ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XAL4020 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High-current and very low DCR
- Soft saturation makes them ideal for VRM/VRD applications
- AEC-200 grade 1 qualified (-40 to 125°C ambient)
- Halogen-free
- High temperature
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
XAL40xx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.1A
Power Inductor Case
4mm x 4mm x 2.1mm
DC Resistance Max
0.0236ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Alternatives for XAL4020-152MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability