Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-561MEC
Order Code2289079
Product RangeXAL6030 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.670 |
| 10+ | €3.400 |
| 50+ | €3.250 |
| 100+ | €2.290 |
| 200+ | €1.870 |
| 400+ | €1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6030-561MEC
Order Code2289079
Product RangeXAL6030 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Power Inductor Case6.56mm x 6.36mm x 3.1mm
Product RangeXAL6030 Series
Inductor Case / Package-
DC Resistance Max3310µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
6.56mm x 6.36mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
29A
Product Range
XAL6030 Series
DC Resistance Max
3310µohm
Product Length
6.56mm
Product Height
3.1mm
Technical Docs (1)
Alternatives for XAL6030-561MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability