Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-561MEC
Order Code3225394
Product RangeXEL3520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.680 |
| 50+ | €1.350 |
| 100+ | €1.070 |
| 250+ | €0.977 |
| 500+ | €0.967 |
| 1000+ | €0.826 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL3520-561MEC
Order Code3225394
Product RangeXEL3520 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeXEL3520 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0167ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XEL3520 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
10.1A
Saturation Current (Isat)
5.4A
Power Inductor Case
-
DC Resistance Max
0.0167ohm
Product Length
3.5mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability