Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-151MEC
Order Code2892772
Product RangeXEL6030 Series
Technical Datasheet
260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.820 |
| 10+ | €2.050 |
| 50+ | €1.890 |
| 100+ | €1.470 |
| 200+ | €1.410 |
| 400+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-151MEC
Order Code2892772
Product RangeXEL6030 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)33.3A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeXEL6030 Series
Power Inductor Case6.56mm x 6.36mm x 3.2mm
Inductor Case / Package-
DC Resistance Max1490µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
XEL6030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
33.3A
Saturation Current (Isat)
45A
Power Inductor Case
6.56mm x 6.36mm x 3.2mm
DC Resistance Max
1490µohm
Product Length
6.56mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
Product traceability