Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMPOINT
Manufacturer Part NoCP-390
Order Code3532932
Also Known AsGTIN UPC EAN: 8400800025265
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMPOINT
Manufacturer Part NoCP-390
Order Code3532932
Also Known AsGTIN UPC EAN: 8400800025265
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Sleek and stylish 3 button optical scroll mouse with a sculpted design for comfortable use.
- Suitable for left or right handed operation
- High 1000dpi tracking resolution
- Retail packaging
- Supports Win XP/Vista/7/8 and Mac OS
Contents
Contents: Mouse only
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124