Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCTC 012.
Order Code3094868
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.690 |
| 10+ | €5.260 |
| 25+ | €4.830 |
| 50+ | €4.450 |
| 100+ | €3.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCTC 012.
Order Code3094868
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The CTC 012 is a reed switch based rectangular Proximity Switch with aluminium case and PVC covered cable. This normally open style contacts sensor is ideal for flange mounting.
- 300mΩ Maximum contact resistance
- -20 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
85°C
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014