Print Page
Image is for illustrative purposes only. Please refer to product description.
2.099 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.760 |
| 10+ | €7.130 |
| 25+ | €6.540 |
| 50+ | €6.040 |
| 100+ | €5.230 |
Price for:Each
Minimum: 1
Multiple: 1
€11.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMMPSA 240/100
Order Code1173767
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The MMPSA 240/100 is a rectangular reed switch based Proximity Switch, with MMPSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 400VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10W/VA Maximum switching capacity (resistive)
- 10mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.14mm² PVC covered grey and insulated brown/white cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for MMPSA 240/100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958