Print Page
Image is for illustrative purposes only. Please refer to product description.
882 In Stock
1.150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.190 |
10+ | €16.840 |
25+ | €14.600 |
50+ | €13.380 |
100+ | €12.160 |
Price for:Each
Minimum: 1
Multiple: 1
€21.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMS24
Order Code732795
Technical Datasheet
Sensor Body MaterialNickel
Beam Angle-
Output Current250mA
Switching Voltage24VAC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Omni-directional non-mercury switch in hermetically sealed body with gold contacts. This non-mercury sensor has been specifically designed for the detection of movement and vibration. The sensor is non position sensitive offering a similar level of sensitivity whatever its position and has been designed for use with analogue or digital circuitry. The sensor reacts when disturbed by giving a fleeting change of state (ie n/o to n/c or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting attitude is chosen for a n/c output.
- Long life and high reliability in a wide range of environments
- Ideal for anti-tamper and interference detection
Technical Specifications
Sensor Body Material
Nickel
Output Current
250mA
Product Range
-
Beam Angle
-
Switching Voltage
24VAC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002