100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.070 |
| 10+ | €10.910 |
| 25+ | €10.070 |
| 50+ | €8.730 |
| 100+ | €8.560 |
Product Information
Product Overview
The MS24M is a miniature Non-mercury Sensor with gold plated metal case and non-mercury contacts. This omnidirectional sensor is designed for the detection of movement and vibration. The sensor is non-position sensitive offering a similar level of sensitivity whatever its position and has been designed for use with analogue or digital circuitry. The sensor reacts when disturbed by giving a fleeting change of state (i.e. n/o to n/c or vice versa). The time taken to settle depends on the amount of energy absorbed by the device, the settled state will be random unless mounting attitude is chosen for a n/c output. The low contact resistance of this device makes it ideal.
- 100mΩ Maximum contact resistance
- -37 to 100°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
-
-
MS24M
-
24VAC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate