Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002
Order Code2218019
Product RangePGN Series
Your Part Number
Technical Datasheet
20 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.230 |
| 10+ | €7.170 |
| 25+ | €6.620 |
| 50+ | €5.740 |
| 100+ | €5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€11.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPGN-SP-002
Order Code2218019
Product RangePGN Series
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Activating Distance Min-
Supply Voltage DC Min4.5V
Activating Distance Max-
Supply Voltage DC Max24V
Sensor MountingPanel Mount
Output ConfigurationSink
Sensor TerminalsWire Leads
Output Voltage400mV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePGN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PGN-SP-002 is a digital hall-effect Proximity Sensor in low-profile flange-mount housing. Typical applications include door position sensing, flow sensing, pedal switch.
- Capable of millions of operations
- Meets IEC529 IPX5 for water protection
- Reverse battery protection to -24VDC
- Provides highly sensitive unipolar switching
- Equivalent to cherry MP101402
- 3-wire Sink output
- 400mV Maximum output saturation voltage
- 20mA Maximum output current
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
24V
Output Configuration
Sink
Output Voltage
400mV
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Activating Distance Min
-
Activating Distance Max
-
Sensor Mounting
Panel Mount
Sensor Terminals
Wire Leads
Operating Temperature Min
-40°C
Product Range
PGN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004364