Print Page
Image is for illustrative purposes only. Please refer to product description.
560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.700 |
10+ | €20.420 |
25+ | €17.710 |
50+ | €16.230 |
100+ | €14.750 |
Price for:Each
Minimum: 1
Multiple: 1
€25.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA230/30.
Order Code732734
Technical Datasheet
Sensor TypeCylindrical Reed Switch
Sensing Range Max8mm
Sensing Distance Max8mm
Sensor Mounting-
Supply Current3A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PTA230/30 is a Reed Proximity Switch with nickel-plated brass case, form-A threaded cylindrical normally open contact, magnetic sensor input and round 2 x 0.5mm² PVC covered black and insulated brown/blue cable. Suitable for position and limit sensing, linear actuators and door switch.
- M12 Thread diameter
- 80mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Cylindrical Reed Switch
Sensing Distance Max
8mm
Supply Current
3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Sensing Range Max
8mm
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042