Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA470/30
Order Code730208
Your Part Number
Technical Datasheet
69 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.180 |
| 10+ | €12.890 |
| 25+ | €11.900 |
| 50+ | €10.310 |
| 100+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€20.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPTA470/30
Order Code730208
Technical Datasheet
Sensing Range Max3mm
Sensor TypeReed Switch
Sensing Distance Max3mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The PTA470/30 is a threaded reed switch based Proximity Switch, with PRM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally open contact form/style
- 400VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10W/VA Maximum switching capacity (resistive)
- 3mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.22mm² PVC insulated blue cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
3mm
Sensing Distance Max
3mm
Supply Current
500mA
Operating Temperature Max
85°C
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for PTA470/30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008