Print Page
2.271 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.450 |
10+ | €3.060 |
25+ | €2.980 |
50+ | €2.730 |
100+ | €2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-80SMD0515-G2
Order Code1081704
Product RangeRI-80 SMD
Technical Datasheet
Product RangeRI-80 SMD
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max350mA
Switching Voltage Max175V
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min5AT
Operate AT Max15AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-80SMD0515-G2 is a single-pole single-throw Ultra-Micro Dry-Reed Switch hermetically sealed in a gas-filled glass envelope with NO contact type. It is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.
- Gold, sputtered ruthenium contact layers
- Superior glass-to-metal seal and blade alignment
Applications
Industrial
Technical Specifications
Product Range
RI-80 SMD
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.16ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
5AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RI-80SMD0515-G2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312