Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €4.110 |
25+ | €3.960 |
50+ | €3.820 |
100+ | €3.690 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The S1367 is a reed switch based Proximity Switch. With rectangular, change over contacts and PSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Change over contact form/style
- 5W/VA Maximum switching capacity (resistive)
- 100VAC Maximum switching voltage
- 0.5A Maximum switching current
- 150mΩ Maximum contact resistance
- 8mm Minimum switching distance
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008434