Print Page
Image is for illustrative purposes only. Please refer to product description.
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €2.620 |
25+ | €2.450 |
50+ | €2.250 |
100+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1368
Order Code2409223
Technical Datasheet
Depth7mm
Length30mm
Width20mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S1368 is a Rectangular Cased Magnet with nylon 66 case housing.
Applications
Maintenance & Repair
Technical Specifications
Depth
7mm
Width
20mm
SVHC
No SVHC (23-Jan-2024)
Length
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006551