Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
10+ | €6.100 |
25+ | €5.580 |
50+ | €5.140 |
100+ | €4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1751
Order Code2409238
Technical Datasheet
Depth12mm
Length38mm
Width8mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S1751 is a robust sealed Internal Magnet made of aluminium. Powder coated housing for added corrosion resistance.
- Custom strengths available
Applications
Maintenance & Repair
Technical Specifications
Depth
12mm
Width
8mm
SVHC
No SVHC (23-Jan-2024)
Length
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012731