Print Page
USBC-HS-UART-3.3V-3.3V-1800-SPR
Smart Cable Assembly, USB to UART Converter, Free/Stripped End, FT232H Chip, 1.8m/5.9ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-UART-3.3V-3.3V-1800-SPR
Order Code3733514
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.350 |
5+ | €52.040 |
10+ | €47.130 |
25+ | €42.220 |
Price for:Each
Minimum: 1
Multiple: 1
€75.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIVE PERIPHERALS
Manufacturer Part NoUSBC-HS-UART-3.3V-3.3V-1800-SPR
Order Code3733514
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate12Mbaud
Converter Connector TypeFree / Stripped End
Chip TypeFT232H
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
Free / Stripped End
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
12Mbaud
Chip Type
FT232H
Cable Length - Imperial
5.9ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001