Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.490 |
10+ | €17.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part NoRR-S1
Order Code3761756
Technical Datasheet
Rack U Height1U
External Width - Metric-
External Depth - Metric300mm
For Use WithConnectix Racky Rax Wall Cabinets
External Width - Imperial-
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Racky Rax adjustable shelves for wall mount and server cabinets are an alternative solution to fixed cabinet shelves. The vented design of the shelves are created to keep networking equipment cooler by increasing airflow throughout the cabinet.
- Specially designed to fit in Racky Rax cabinets
- Come complete with 4x side fixtures, and extendible brackets
- Weight capacity: 25kg
- Depth: 300mm
Technical Specifications
Rack U Height
1U
External Depth - Metric
300mm
External Width - Imperial
-
Product Range
-
External Width - Metric
-
For Use With
Connectix Racky Rax Wall Cabinets
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152