Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCORAL
Manufacturer Part NoG950-00866-01
Order Code3583035
Technical Datasheet
Kit Type-
Silicon ManufacturerBroadcom
No. of Bits32bit
Kit ContentsVision Bonnet, RPI Zero WH/Camera v2, Push Button, Buzzer, LED, Standoffs, MicroSD Card, Cardboard
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureARM1176JZF-S
Silicon Core NumberBCM2835
Product Range-
Product Overview
Google AIY Vision Kit helps to experiment with machine learning with this super-smart standalone object and image recognition system. The AIY Vision Kit includes all the components you need - including a Raspberry Pi Zero WH, a Raspberry Pi Camera v2 and all the necessary software.
Contents
Voice Bonnet, Raspberry Pi Zero WH, Raspberry Pi Camera v2, Long flex cable, Push button, Button harness, Micro USB cable, Piezo buzzer, Privacy LED, Short flex cable, Button nut, Tripod nut, LED bezel, Standoffs, MicroSD card, Camera box cardboard, Internal frame cardboard.
Technical Specifications
Kit Type
-
No. of Bits
32bit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
ARM1176JZF-S
Product Range
-
Silicon Manufacturer
Broadcom
Kit Contents
Vision Bonnet, RPI Zero WH/Camera v2, Push Button, Buzzer, LED, Standoffs, MicroSD Card, Cardboard
Core Architecture
ARM
Silicon Core Number
BCM2835
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358