Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20ESRMC2
Order Code2474410
Product RangeCorcom SR Series
Also Known As4-1609134-8
Technical Datasheet
483 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €4.750 |
100+ | €3.800 |
250+ | €3.110 |
500+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€5.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20ESRMC2
Order Code2474410
Product RangeCorcom SR Series
Also Known As4-1609134-8
Technical Datasheet
IEC Connector TypeIEC C20 Inlet
Current Rating20A
Voltage Rating120VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product RangeCorcom SR Series
Product Overview
The SR series Power Inlet Connector includes a full line of popular AC receptacles. These male and female power line connectors include snap-in and flange mounted models. Now available in 20A versions with flange mount and snap-in configurations. These AC receptacles feature a standard IEC60320-1 inlet for power cords and quick-disconnect terminals for load side connection.
- Snap-in and flange mounting options
- 120/250VAC Operating voltage
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C20 Inlet
Voltage Rating
120VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (10-Jun-2022)
Current Rating
20A
Contact Termination Type
Quick Connect
Product Range
Corcom SR Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01238