Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-320
Order Code4200401
Product RangeCorcom RPQ Series
Also Known As4-2432409-7
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,202.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,202.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-320
Order Code4200401
Product RangeCorcom RPQ Series
Also Known As4-2432409-7
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption268.1hp
Impedance-
Phase Type3 Phase
Output Current320.8A
Inductance92µH
Length14.76"
Width6.43"
Height12.4"
SVHCNo SVHC (27-Jun-2024)
Product Overview
4-2432409-7 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 320.8A rated current, 268.1HP rated power, 0.092mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
268.1hp
Phase Type
3 Phase
Inductance
92µH
Width
6.43"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
320.8A
Length
14.76"
Height
12.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.60776