Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C822M450DG5H
Order Code1832274
Product Range500C Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €158.180 |
Price for:Each
Minimum: 1
Multiple: 1
€158.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No500C822M450DG5H
Order Code1832274
Product Range500C Series
Technical Datasheet
Capacitance8200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 95°C
PolarityPolar
Product Range500C Series
Product Diameter76.2mm
Product Height219.1mm
Lead Spacing31.8mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHC1-Methyl-2-pyrrolidone (NMP) (14-Jun-2023)
Product Overview
Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the Type DCMC capacitor, but with two times the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.
- Long life, high-capacitance
- Better for power supply and UPS systems
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
8200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.8mm
Ripple Current
-
Operating Temperature Max
95°C
SVHC
1-Methyl-2-pyrrolidone (NMP) (14-Jun-2023)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 95°C
Product Range
500C Series
Product Height
219.1mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1-Methyl-2-pyrrolidone (NMP) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.227