Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoWDA30F-48
Order Code4459725
Product RangeWDA Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.530 |
5+ | €43.190 |
10+ | €41.840 |
50+ | €39.140 |
100+ | €37.790 |
Price for:Each
Minimum: 1
Multiple: 1
€44.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoWDA30F-48
Order Code4459725
Product RangeWDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max33.6W
Output Voltage - Output 148V
Output Current - Output 1700mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeWDA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
WDA30F-48 is a WDA series DIN rail type, AC-DC power supply. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1.
- Built in overcurrent protection, overvoltage protection circuits, economical design
- Input voltage range from 85 to 264VAC, 33.6W max output wattage
- 48V output voltage, 0.7A output voltage
- 87% (115V)/88% (230V) typical efficiency
- 3,000VAC isolation (1min, input-output, 10mA, 500VDC)
- 5-year warranty
- Case size (W x H x D) is 32 x 90 x 90mm
- Operating temperature range from -20 to 70°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
33.6W
Output Current - Output 1
700mA
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
WDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2