Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1
Order Code1608059
Product RangeCT05
Technical Datasheet
775 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
5+ | €7.130 |
10+ | €6.910 |
20+ | €6.340 |
50+ | €5.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€10.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1
Order Code1608059
Product RangeCT05
Technical Datasheet
Product RangeCT05
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min15AT
Operate AT Max35AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT05-1535-G1 is a single-pole single-throw (SPST) surface-mount Moulded Dry Reed Switch with ruthenium NO contact. The CT05 series switch is available in gull-wing configuration. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both.
- Rugged encapsulation
- Excellent life and reliability
- -40 to +125°C Operating temperature range
Applications
Sensing & Instrumentation, Medical, Audio
Technical Specifications
Product Range
CT05
Switch Mounting
Surface Mount
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
35AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025