Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 V2
Order Code3380758
Product RangeCR Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €397.420 |
Price for:Each
Minimum: 1
Multiple: 1
€397.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 V2
Order Code3380758
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, PLA, PETG, TPU
Build Volume300mm x 300mm x 400mm
Nozzle Diameter0.4mm
3D Print Speed Max180mm/s
Input Voltage VAC230V
Power Rating350W
ConnectivityOnline, SD Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product RangeCR Series
SVHCTo Be Advised
Product Overview
CR-10 V2 is based on the proven Creality 3D CR-10 but equipped with many improvements. Features include stable frame construction, double hot-end fan, suitable for Titan Direct Drive (not included in delivery), Meanwell 350W power supply, all metal extruder kit, can be upgraded to include the BL Touch (automatic levelling), low noise motherboard and resume function (in case of power failure).
- LCD display
- Building platform of 300 x 300 x 400 mm
- PLA, ABS, PETG, TPU filament can be used
- 115/230V AC input voltage
- 1.75mm filament diameter, 0.4mm nozzle diameter
- Fused Deposition Modelling (FDM) technology
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PLA, PETG, TPU
Nozzle Diameter
0.4mm
Input Voltage VAC
230V
Connectivity
Online, SD Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
300mm x 300mm x 400mm
3D Print Speed Max
180mm/s
Power Rating
350W
File Input Formats
AMF, OBJ, STL
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84852000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12