Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €231.530 |
Product Information
Product Overview
CR-20 PRO is a FFF/FDM 3D printer. The CR-20 features the same rail-based modular design of the CR-10 series that offers infinite ways to upgrade and mod the machine. The frame is made of metal and the controls (a monochrome LED screen and the rotary wheel) are now integrated into the base of the machine, as well as the mainboard that is hidden inside. All of this makes the CR-20 look more elegant, modern, and less bulky. The machine features a heated printing platform. Instead of the glass bed (a popular solution used by a predecessor), the printer now implements a bendable removable one. So now detachment of the prints is going to be much easier. A Bowden-style short tube allows the printer to work with a variety of filaments. A power resume option will continue printing after a power failure. The build volume has been reduced but it’s still not small (220 x 220 x 250 mm).
- Semi-assembled, aluminium frame
- Cartesian-XZ-Head mechanical arrangement
- Max extruder temperature is 255°C, max heated bed temperature is 100°C
- Layer height range from 100 to 400 Microns
- Heated bed with adhesive print surface print bed
- Outer dimension is 420 x 410 x 470mm
- 220*220*250mm print size, φ1.75mm PLA filament
- Input:AC 100-240V/200-240V 50/60Hz, output:DC 24V, total power:270W
- ≤180mm/s, normal 30-60mm/s printing speed
- Online or TF card offline working mode
Contents
3D printer, Two pre-assembled main frame parts of the printer, Some filament, Filament spool holder, Cables, Some tools (including a screwdriver and a spatula), Spare parts, User manual, Warranty, SD card.
Technical Specifications
1.75mm
ABS, PLA, TPU
0.2mm, 0.3mm, 0.4mm
240V
Online, SD Card
Cura, Repeater-Host, Simplify3d
CR Series
0.4mm
220mm x 220mm x 250mm
100mm/s
270W
AMF, OBJ, STL
-
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate