Print Page
Image is for illustrative purposes only. Please refer to product description.
854 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.175 |
10+ | €0.162 |
100+ | €0.151 |
500+ | €0.150 |
1000+ | €0.135 |
Price for:Each
Minimum: 5
Multiple: 5
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RBN-CW0Z0AA1
Order Code1648994
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity5cd
Viewing Angle23°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The C503B-RBN-CW0Z0AA1 is a 5mm red Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
- 3000 to 12000mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Imaging, Video & Vision, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
23°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
5cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454