Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1516-0000-000N0U0A30G
Order Code2816580
Product RangeXLamp EasyWhite CMA1516
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €3.430 |
Price for:Each
Minimum: 100
Multiple: 100
€343.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1516-0000-000N0U0A30G
Order Code2816580
Product RangeXLamp EasyWhite CMA1516
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max92
Power Rating41W
Luminous Flux @ Test1818lm
Forward Current @ Test450mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)3000K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test115.4lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1516
SVHCTo Be Advised
Product Overview
Cree XLamp® High-Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry-leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform.
- Mechanical and optical design consistent with CXA15 and CXB15 LEDs
- Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- Maximum drive current: 1050 mA
- 115° viewing angle, uniform chromaticity profile
Applications
Lighting
Technical Specifications
COB Colour
Warm White
Power Rating
41W
Forward Current @ Test
450mA
Forward Voltage VF Typ
35V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1516
Colour Rendering Index Max
92
Luminous Flux @ Test
1818lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
15.85mm
Lumens / Watt @ Current Test
115.4lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability