Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0H0A30G
Order Code2816581
Product RangeXLamp EasyWhite CMA1825
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
5+ | €7.700 |
10+ | €7.500 |
50+ | €7.290 |
100+ | €6.710 |
250+ | €6.580 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCMA1825-0000-000N0H0A30G
Order Code2816581
Product RangeXLamp EasyWhite CMA1825
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max82
Power Rating61W
Luminous Flux @ Test3370lm
Forward Current @ Test700mA
Viewing Angle115°
Forward Voltage VF Typ34.6V
Nominal CCT (K)3000K
COB Length17.85mm
COB Width17.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test139.1lm/W
Light Emitting Surface12mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CMA1825
SVHCTo Be Advised
Product Overview
Cree’s XLamp High Current LED Array family is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as Cree’s industry leading CXA2 Standard Density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track, downlight and outdoor lighting using a single easy-to-use platform. XLamp High-Current LED Arrays are available in 2-step, 3-step and 5-step EasyWhite bins.
- 12mm optical source
- Mechanical and optical design consistent with CXA18 and CXB18
- Available in 70-, 80- and 90- and 95 minimum CRI options
- Cree EasyWhite 2-, 3- and 5-step binning
- Forward voltage option: 36V class
- Maximum drive current: 1600mA
- 115° viewing angle, uniform chromaticity profile
Technical Specifications
COB Colour
Warm White
Power Rating
61W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34.6V
COB Length
17.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
12mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CMA1825
Colour Rendering Index Max
82
Luminous Flux @ Test
3370lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
17.85mm
Lumens / Watt @ Current Test
139.1lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability